Parametric results for: 140vp under Wire Wound Resistors

Filter Your Search

1 - 10 of 3,776 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 140v
Select parts from the table below to compare.
Compare
Compare
140V-1R6-JB50Q
RCD Components Inc
Check for Price No Active 1.6 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-180-JT20W
RCD Components Inc
Check for Price Yes Active 18 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-R33-JB90Q
RCD Components Inc
Check for Price No Active 330 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-203-JT20
RCD Components Inc
Check for Price Active 20 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-330-GTW
RCD Components Inc
Check for Price Yes Active 33 Ω 2 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-133-JT20W
RCD Components Inc
Check for Price Yes Active 13 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-301-JBW
RCD Components Inc
Check for Price Yes Active 300 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-R12-HT90
RCD Components Inc
Check for Price Active 120 mΩ 3 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-3R9-HTW
RCD Components Inc
Check for Price Yes Active 3.9 Ω 3 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140V-R20-JB
RCD Components Inc
Check for Price Active 200 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80