Filter Your Search
1 - 10 of 139 results
|
MAL214050101E3
Vishay Intertechnologies
|
$0.6895 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 38 µA | 12 mm | 20 % | POLARIZED | 20 % | 35 V | 312 mA | 0.12 | 5 mm | |||
|
MAL214051479E3
Vishay Intertechnologies
|
$0.6895 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 27 µA | 12 mm | 20 % | POLARIZED | 20 % | 50 V | 150 mA | 0.1 | 5 mm | |||
|
MAL214054331E3
Vishay Intertechnologies
|
$0.6895 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 36 µA | 12 mm | 20 % | POLARIZED | 20 % | 10 V | 336 mA | 0.2 | 5 mm | |||
|
MAL214058229E3
Vishay Intertechnologies
|
$0.6895 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 17 µA | 12 mm | 20 % | POLARIZED | 20 % | 63 V | 190 mA | 0.1 | 5 mm | |||
|
MAL214055221E3
Vishay Intertechnologies
|
$0.6895 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 38 µA | 12 mm | 20 % | POLARIZED | 20 % | 16 V | 336 mA | 0.16 | 5 mm | |||
|
MAL214053122E3
Vishay Intertechnologies
|
$0.7685 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 1.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 79 µA | 16 mm | 20 % | POLARIZED | 20 % | 6.3 V | 532 mA | 0.28 | 5 mm | |||
|
MAL214054471E3
Vishay Intertechnologies
|
$0.7975 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 50 µA | 16 mm | 20 % | POLARIZED | 20 % | 10 V | 532 mA | 0.2 | 5 mm | |||
|
MAL214051101E3
Vishay Intertechnologies
|
$0.7975 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 53 µA | 16 mm | 20 % | POLARIZED | 20 % | 50 V | 190 mA | 0.1 | 5 mm | |||
|
MAL214055331E3
Vishay Intertechnologies
|
$0.7975 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 56 µA | 16 mm | 20 % | POLARIZED | 20 % | 16 V | 532 mA | 0.16 | 5 mm | |||
|
MAL214056221E3
Vishay Intertechnologies
|
$0.7975 | Yes | Active | THROUGH HOLE MOUNT | Radial | STANDARD: IEC60384-4 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 58 µA | 16 mm | 20 % | POLARIZED | 20 % | 25 V | 525 mA | 0.14 | 5 mm | Vishay |