Parametric results for: 140ER-5R1-GB50 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 140er5r1gb50
Select parts from the table below to compare.
Compare
Compare
140ER-5R1-GB50W
RCD Components Inc
Check for Price Buy Yes Active 5.1 Ω 2 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140ER-5R1-GB50
RCD Components Inc
Check for Price Buy Active 5.1 Ω 2 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140ER-5R1-GB50Q
RCD Components Inc
Check for Price Buy No Active 5.1 Ω 2 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80