Filter Your Search
1 - 1 of 1 results
|
140E-R75-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 750 mΩ | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |