Filter Your Search
1 - 1 of 1 results
|
14018-391-JT20W
RCD Components Inc
|
Check for Price | Yes | Active | 390 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | 4.54 | Military: -55C to +350C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | [object Object] |