Parametric results for: 14002-037MESA under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 14002037mesa
Select parts from the table below to compare.
Compare
Compare
14002-037MESA
Vishay Intertechnologies
Check for Price No Active 220 µF 16 V 20 % 2824 55 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 35.2 µA 0.08 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 unknown EAR99 8532.21.00.50
14002-037MESA/HR
Vishay Intertechnologies
Check for Price No Active 220 µF 16 V 20 % 2824 55 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 35.2 µA 0.08 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 unknown EAR99 8532.21.00.50