Filter Your Search
1 - 2 of 2 results
|
14002-030MESA/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 15 µF | 16 V | 20 % | 1611 | 550 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-030MESA
Vishay Intertechnologies
|
Check for Price | No | Active | 15 µF | 16 V | 20 % | 1611 | 550 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | unknown | EAR99 | 8532.21.00.50 |