Parametric results for: 14000b under Quartz Crystals

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 14000b
Select parts from the table below to compare.
Compare
Compare
CX3225GB14000B0HEQ
KYOCERA Corporation
Check for Price Yes Not Recommended 14 MHz 20 ppm 0.003 % 80 Ω 6 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 10 µW -10 °C 70 °C SURFACE MOUNT YES L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) KYOCERA CORP compliant 8541.60.00.50
CX3225GB14000B0HEQZ1
KYOCERA Crystal Device Corporation
Check for Price Not Recommended 14 MHz 20 ppm 0.003 % 100 Ω 6 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -10 °C 70 °C SURFACE MOUNT YES L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) KYOCERA CORP unknown 8541.60.00.50
CX3225GB14000B0HEQZ1
KYOCERA Corporation
Check for Price Yes Yes Not Recommended 14 MHz 20 ppm 0.003 % 100 Ω 6 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -10 °C 70 °C SURFACE MOUNT YES L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) KYOCERA CORP compliant 8541.60.00.50 ROHS COMPLIANT, CERAMIC PACKAGE-4
CX3225GB14000B0HEQ
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Not Recommended 14 MHz 20 ppm 0.003 % 80 Ω 6 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 10 µW -10 °C 70 °C SURFACE MOUNT YES L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) KYOCERA CORP unknown 8541.60.00.50