Parametric results for: 1400%20V106 under Tantalum Capacitors

Filter Your Search

1 - 10 of 852 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 140020
Select parts from the table below to compare.
Compare
Compare
14002-070KESA/HR
Vishay Intertechnologies
$3.8883 No Active 4.7 µF 50 V 10 % 2813 800 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 2.4 µA 0.06 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 2.5 mm 7.1 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2813 unknown EAR99 8532.21.00.50
14002-023KESC/HR
Vishay Intertechnologies
Check for Price No Active 330 µF 10 V 10 % 2917 65 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 33 µA 0.08 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 2.8 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.21.00.50
14002-055MESA/HR
Vishay Intertechnologies
Check for Price No Active 68 µF 25 V 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 17 µA 0.08 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 2.8 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.21.00.50
14002-016MESC
Vishay Intertechnologies
Check for Price No Active 100 µF 10 V 20 % 2824 75 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 10 µA 0.08 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 unknown EAR99 8532.21.00.50
14002-011MESA
Vishay Intertechnologies
Check for Price No Active 680 µF 6.3 V 20 % 2824 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 40.8 µA 0.12 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 unknown EAR99 8532.21.00.50
14002-073MESA/HR
Vishay Intertechnologies
Check for Price No Active 10 µF 50 V 20 % 2824 500 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 5 µA 0.06 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 unknown EAR99 8532.21.00.50
14002-008MESA/HR
Vishay Intertechnologies
Check for Price No Active 330 µF 6.3 V 20 % 2813 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 20.8 µA 0.08 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 2.5 mm 7.1 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2813 unknown EAR99 8532.21.00.50
14002-024MESB
Vishay Intertechnologies
Check for Price No Active 330 µF 10 V 20 % 2824 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 33 µA 0.08 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 unknown EAR99 8532.21.00.50
14002-015MESZ
Vishay Intertechnologies
Check for Price No Active 15 µF 10 V 20 % 1611 550 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1.5 µA 0.06 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 1.9 mm 4 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1611 unknown EAR99 8532.21.00.50
14002-063KESC/HR
Vishay Intertechnologies
Check for Price No Active 33 µF 35 V 10 % 2824 200 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 11.6 µA 0.06 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 unknown EAR99 8532.21.00.50