Filter Your Search
1 - 10 of 852 results
|
14002-070KESA/HR
Vishay Intertechnologies
|
$3.8883 | No | Active | 4.7 µF | 50 V | 10 % | 2813 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-023KESC/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 330 µF | 10 V | 10 % | 2917 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 33 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.8 mm | 7.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-055MESA/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 68 µF | 25 V | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 17 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.8 mm | 7.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-016MESC
Vishay Intertechnologies
|
Check for Price | No | Active | 100 µF | 10 V | 20 % | 2824 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 10 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-011MESA
Vishay Intertechnologies
|
Check for Price | No | Active | 680 µF | 6.3 V | 20 % | 2824 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 40.8 µA | 0.12 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-073MESA/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 50 V | 20 % | 2824 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-008MESA/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 330 µF | 6.3 V | 20 % | 2813 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 20.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-024MESB
Vishay Intertechnologies
|
Check for Price | No | Active | 330 µF | 10 V | 20 % | 2824 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 33 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-015MESZ
Vishay Intertechnologies
|
Check for Price | No | Active | 15 µF | 10 V | 20 % | 1611 | 550 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | unknown | EAR99 | 8532.21.00.50 | ||
|
14002-063KESC/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 33 µF | 35 V | 10 % | 2824 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.21.00.50 |