Parametric results for: 140-562-JT under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 140562jt
Select parts from the table below to compare.
Compare
Compare
140-562-JTW
RCD Components Inc
Check for Price Yes Active 5.6 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 140 V e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 790 µm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140-562-JTQ
RCD Components Inc
Check for Price No Active 5.6 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 140 V e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 790 µm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140-562-JT20W
RCD Components Inc
Check for Price Yes Active 5.6 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140-562-JT
RCD Components Inc
Check for Price Active 5.6 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
140-562-JT20
RCD Components Inc
Check for Price Active 5.6 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80