Filter Your Search
1 - 4 of 4 results
|
FOLC-145-M2-L-Q
Samtec Inc
|
$35.7400 | Yes | Active | 180 | 4 | 1.27 mm | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FOLC-145-M2-L-Q-LC
Samtec Inc
|
$35.9400 | Yes | Active | 180 | 4 | 1.27 mm | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | FOURRAY, TIGER EYE CONTACT | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
FOLC-145-M2-S-Q
Samtec Inc
|
$40.3900 | Yes | Yes | Active | 180 | 4 | 1.27 mm | 4 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1.39 N | 5 GΩ | 1.112 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | MIXED | 30u inch | SOLDER/SURFACE MOUNT | 0.22 inch | 0.18 inch | 2.27 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
FOLC-145-M2-S-Q-LC
Samtec Inc
|
$40.5800 | Yes | Yes | Active | 180 | 4 | 1.27 mm | 4 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | HIGH RELIABILITY TIGER EYE CONTACT | 600VAC V | NO | 1.39 N | 5 GΩ | 1.112 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | MIXED | 30u inch | SOLDER/SURFACE MOUNT | 0.22 inch | 0.18 inch | 2.35 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |