Parametric results for: 14-kt under Transient Suppressors

Filter Your Search

1 - 10 of 4,140 results

|
-
-
-
-
-
Manufacturer Part Number: 14k
Select parts from the table below to compare.
Compare
Compare
MLL1.4KESD15C
Microchip Technology Inc
$3.2131 No Obsolete 31.7 V 500 mW SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant
MLL1.4KESD15CE3
Microchip Technology Inc
$3.3652 Yes Obsolete 33.4 V 1 µA 500 mW SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 400 W 15 V O-LELF-R2 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant
MLL1.4KESD18AE3
Microsemi Corporation
Check for Price Yes Obsolete 37.9 V 500 mW SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e3 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant DO-213AA 2 EAR99 8541.10.00.50
14KIS100-50MG
Advanced Interconnections Corp
Check for Price Yes Yes Active e3 2.54 mm ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40 1 inch 0.155 inch 1 inch 10X10 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RND PIN-SKT IC SOCKET PGA100 POLYIMIDE 0.1 inch STRAIGHT 100 RECTANGULAR 100 µm SOLDER
SM14KESD43A
Microsemi Corporation
Check for Price Transferred 75.5 V 2.5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 4 kW O-LELF-R2 DO-213AB 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50
MLL14KESD58TR
Microsemi Corporation
Check for Price No Obsolete 107.4 V 1.25 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 4 kW Not Qualified O-LELF-R2 e0 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, MELF-2 unknown DO-213AB 2 EAR99 8541.10.00.50
1.4KESD48CAE3
Microsemi Corporation
Check for Price Yes Obsolete 101 V 500 mW SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE LOW CAPACITANCE 1.4 kW Not Qualified O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
MLL1.4KESD8.0CTR
Microsemi Corporation
Check for Price No Obsolete 19.8 V 500 mW SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown DO-213AA 2 EAR99 8541.10.00.50
MLL1.4KESD30CA
Microsemi Corporation
Check for Price No Obsolete 63.1 V 500 mW SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown DO-213AA 2 EAR99 8541.10.00.50
1.4KESD130C
Microsemi Corporation
Check for Price No Obsolete 288 V 500 mW SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE 1.4 kW Not Qualified O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SELAD, GLASS, DO-35, 2 PIN unknown DO-35 2 EAR99 8541.10.00.50