Filter Your Search
1 - 10 of 1,055 results
|
14180-7PG-300
Switchcraft Conxall
|
$17.8605 | Active | e4 | SWITCHCRAFT INC | compliant | Switchcraft | SOLID | CIRCULAR CONNECTOR | GOLD OVER NICKEL | GOLD OVER NICKEL | MALE | THREADED | NO | NO | CORROSION/ENVIRONMENT RESISTANT | NO | NO | POLYAMIDE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | WATERPROOF | CRIMP | 7 | |||||||||||||||||||||||||||||||||||||||||
|
14180-7SG-300
Switchcraft Conxall
|
$23.7561 | Active | e4 | SWITCHCRAFT INC | compliant | Switchcraft | SOLID | CIRCULAR CONNECTOR | GOLD OVER NICKEL | GOLD OVER NICKEL | FEMALE | THREADED | NO | NO | CORROSION/ENVIRONMENT RESISTANT | NO | NO | POLYAMIDE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | WATERPROOF | CRIMP | 7 | BRASS | ||||||||||||||||||||||||||||||||||||||||
|
1418048-1
TE Connectivity
|
$31.6746 | Yes | Active | 80 °C | TRIAD | -40 °C | 80 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | SOLID | CIRCULAR CONNECTOR | NOT APPLICABLE | MALE | SNAP | NO | YES | NO | NO | NO | NO | PANEL | GENERAL PURPOSE | SOLDER | 7 | NOT APPLICABLE | ROHS COMPLIANT | PLUG | PREASSEM CONN | RND PIN-SKT | NO | 1A | ONE | 1 | NO | 1 A | UL | NICKEL | BRASS | 94V-2 | ||||||||||||||||||||||||||
|
1418049-1
TE Connectivity
|
$33.1677 | Yes | Active | 80 °C | -40 °C | 80 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | SOLID | CIRCULAR CONNECTOR | NOT APPLICABLE | MALE | THREADED | NO | YES | NO | NO | NO | NO | PANEL | GENERAL PURPOSE | SOLDER | 8 | NOT APPLICABLE | PLUG | PREASSEM CONN | RND PIN-SKT | NO | 1A | ONE | 1 | NO | 1 A | UL | NICKEL | BRASS | 94V-2 | 0.551 inch | |||||||||||||||||||||||||||
|
141-8.0M-SR-05HP-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 5 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 50 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 50 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | compliant | HC-49U, 2 PIN | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
E1SBA14-18.089M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 18.089 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 14 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | compliant | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | ||||||||||||||||||||||||||||||||||||||
|
141-8.0M-17-P
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 17 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | compliant | HC-49U, 2 PIN | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
141-8.0M-13-GR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 13 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | compliant | HC-49U, 2 PIN | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
141-8.0M-17-25HS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 17 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | compliant | HC-49U, 2 PIN | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
141-8.0M-12-25GR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 12 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | compliant | HC-49U, 2 PIN | 8541.60.00.50 |