Filter Your Search
1 - 10 of 744 results
|
SA534142F36NST
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 5mm x 3.2mm x 0.85mm | 150 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | |||
|
LP142F3YIST
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
LP142F32ILT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | |||
|
SA324142F32IAR
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA534142F33GLT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 12 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA324142F36PBR
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.01 % | 3 PPM/YEAR | 100 Ω | 13 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA534142F37NBT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.015 % | 3 PPM/YEAR | 50 Ω | 13 pF | 5mm x 3.2mm x 0.85mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA534142F36NVT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 7 pF | 5mm x 3.2mm x 0.85mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
LP142F35IGT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | |||
|
SA534142F37PLT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 30 ppm | 0.015 % | 3 PPM/YEAR | 50 Ω | 12 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 |