Filter Your Search
1 - 10 of 26 results
|
M8340113M2002FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 1 % | 200 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2002FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 1 % | 100 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2001GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 2 % | 200 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2002JA
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 200 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2001BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 0.1 % | 200 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | GOLD | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2000GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 0.1 % | 100 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2001GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 0.1 % | 100 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2002DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 0.5 % | 200 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2002DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 0.5 % | 100 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340113M2000DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 0.5 % | 200 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |