Filter Your Search
1 - 1 of 1 results
|
13W3SPH23120000
Cvilux Corporation
|
Check for Price | Yes | Active | 13 | 2 | 2.77 mm | 2 | 10 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3.334 N | 5 GΩ | 20 A | 0.275 N | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S10P3 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | NICKEL | SOLDER | 0.512 inch | 0.585 inch | 2.091 inch | 0.157 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 |