Filter Your Search
1 - 10 of 16 results
|
1394-PA06NG30T-4-05
MMT Corp
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | IEEE-1394, WHITE COLOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | -55 °C | 105 °C | PEG | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | NICKEL | SOLDER | 0.343 inch | 0.654 inch | 0.531 inch | 0.075 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
1394-P06TG30T-3-05
MMT Corp
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | BOARD | POLYESTER | COPPER ALLOY | AU ON NI | STRAIGHT | USB CONNECTOR | IEEE-1394, WHITE COLOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | -55 °C | 105 °C | PEG | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 2.4892 mm | 30u inch | TIN LEAD | SOLDER | 0.276 inch | 0.587 inch | 0.543 inch | 0.118 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
1394-PA06NG30T-3S-01
MMT Corp
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | IEEE-1394, WITH SPRING | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | -55 °C | 105 °C | PEG | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 2.9972 mm | 30u inch | NICKEL | SOLDER | 0.35 inch | 0.709 inch | 0.545 inch | 0.126 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
1394-PA06NG30T-3S-05
MMT Corp
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | IEEE-1394, WITH SPRING | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | -55 °C | 105 °C | PEG | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 2.9972 mm | 30u inch | NICKEL | SOLDER | 0.35 inch | 0.709 inch | 0.545 inch | 0.126 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
1394P-6
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | LOCATING POSTS | RECEPTACLE | USB SER A FLAT | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.331 inch | 0.654 inch | 0.531 inch | 0.124 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
1394-P06NG30T-3-01
MMT Corp
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | IEEE-1394, BLACK COLOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | -55 °C | 105 °C | PEG | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | STAGGERED | 2.4892 mm | 30u inch | NICKEL | SOLDER | 0.343 inch | 0.583 inch | 0.551 inch | 0.122 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
1394-PA06NG30T-3-01
MMT Corp
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | IEEE-1394, BLACK COLOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | -55 °C | 105 °C | PEG | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 2.9972 mm | 30u inch | NICKEL | SOLDER | 0.35 inch | 0.709 inch | 0.545 inch | 0.126 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
1394P04JA00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 4 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | USB CONNECTOR | IEEE 1394 CONNECTOR | 1 | POLARIZED HOUSING | CSA, UL | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | 15u inch | NICKEL | WIRE | 0.37 inch | 1.362 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
1394-PA06NG30T-4-01
MMT Corp
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | IEEE-1394, BLACK COLOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | -55 °C | 105 °C | PEG | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | NICKEL | SOLDER | 0.343 inch | 0.654 inch | 0.531 inch | 0.075 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
1394P04FA00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 4 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | USB CONNECTOR | IEEE 1394 CONNECTOR | 1 | POLARIZED HOUSING | CSA, UL | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | FLASH inch | NICKEL | WIRE | 0.37 inch | 1.362 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 |