Filter Your Search
1 - 1 of 1 results
|
138WBDNS19M440
CTS Corporation
|
Check for Price | Yes | Active | 19.44 MHz | 0.01 % | 5 V | HCMOS | TR, 13 INCH | 0.05 PPM/YEAR | 5 pF | NO | 0.003 ppm | 1 W | 5 V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 70 °C | SURFACE MOUNT | 14 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 20.32mm x 12.7mm x 11.0mm | CTS CORP | compliant | Clock |