Filter Your Search
1 - 1 of 1 results
|
138WAENS12M800
CTS Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.01 % | 3.3 V | HCMOS | TR, 13 INCH | 0.05 PPM/YEAR | 5 pF | NO | 0.003 ppm | 1 W | 3.3 V | 3.465 V | 3.135 V | 2.5 W | 5 Minute | 50 °C | SURFACE MOUNT | 14 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 20.32mm x 12.7mm x 11.0mm | CTS CORP | compliant | Clock |