Filter Your Search
1 - 3 of 3 results
|
138D476X9035C2
Vishay Sprague
|
Check for Price | No | Transferred | 47 µF | 35 V | 140 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 138D | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY, PLASTIC | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
138D476X9035C2
Vishay Intertechnologies
|
Check for Price | No | No | Active | 47 µF | 35 V | 140 mA | 10 % | 5.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D476X9035C2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 µF | 35 V | 140 mA | 10 % | 5.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |