Parametric results for: 1382s2 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 75 results

|
-
-
-
Manufacturer Part Number: 1382s2
Select parts from the table below to compare.
Compare
Compare
1382S22VU20
Leoco USA Corp
Check for Price Contact Manufacturer 22 2 1.27 mm 2 FEMALE BOARD GLASS FILLED POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR WITH STANDOFF NO UL, CSA PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch NO ONE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.118 inch 0.169 inch 0.568 inch 0.094 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S26MZ2P
Leoco USA Corp
Check for Price Contact Manufacturer 26 2 1.27 mm 2 FEMALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR NONE NO UL, CSA LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 3.429 mm 30u inch SURFACE MOUNT 0.134 inch 0.087 inch 0.666 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S28MZ2P
Leoco USA Corp
Check for Price Contact Manufacturer 28 2 1.27 mm 2 FEMALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR NONE NO UL, CSA LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 3.429 mm 30u inch SURFACE MOUNT 0.134 inch 0.087 inch 0.716 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S24VU10
Leoco USA Corp
Check for Price Contact Manufacturer 24 2 1.27 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.122 inch 0.134 inch 1.215 inch 0.094 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S20VU20
Leoco USA Corp
Check for Price Contact Manufacturer 20 2 1.27 mm 2 FEMALE BOARD GLASS FILLED POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR WITH STANDOFF NO UL, CSA PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch NO ONE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.118 inch 0.169 inch 0.518 inch 0.094 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S26MZ1P
Leoco USA Corp
Check for Price Contact Manufacturer 26 2 1.27 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NONE NO POLARIZED HOUSING UL, CSA LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR 3.175 mm 30u inch SURFACE MOUNT 0.118 inch 0.181 inch 0.759 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S24MZ0P
Leoco USA Corp
Check for Price Contact Manufacturer 24 2 1.27 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NONE NO POLARIZED HOUSING UL, CSA LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR 3.175 mm 30u inch SURFACE MOUNT 0.118 inch 0.146 inch 0.709 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S22MZ0P
Leoco USA Corp
Check for Price Contact Manufacturer 22 2 1.27 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NONE NO POLARIZED HOUSING UL, CSA LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR 3.175 mm 30u inch SURFACE MOUNT 0.118 inch 0.146 inch 0.659 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S22MZ1P
Leoco USA Corp
Check for Price Contact Manufacturer 22 2 1.27 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NONE NO POLARIZED HOUSING UL, CSA LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR 3.175 mm 30u inch SURFACE MOUNT 0.118 inch 0.181 inch 0.659 inch LEOCO CORP unknown EAR99 8536.69.40.40
1382S24VZ10
Leoco USA Corp
Check for Price Contact Manufacturer 24 2 1.27 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SOLDER 0.122 inch 0.134 inch 1.215 inch 0.094 inch LEOCO CORP unknown EAR99 8536.69.40.40