Filter Your Search
1 - 10 of 336 results
|
MAL213658821E3
Vishay Intertechnologies
|
$0.2668 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 7.5 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 820 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM (WET) | 520 µA | 20 % | POLARIZED | 20 % | 63 V | 950 mA | 0.10 | WIRE | |||
|
MAL213639229E3
Vishay Intertechnologies
|
$0.4220 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | MATTE TIN | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 22 µA | 20 % | POLARIZED | 20 % | 100 V | 105 mA | 0.07 | WIRE | |||
|
MAL213666471E3
Vishay Intertechnologies
|
$0.4549 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 5 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 120 µA | 20 % | POLARIZED | 20 % | 25 V | 630 mA | 0.14 | WIRE | Vishay | ||
|
MAL213650221E3
Vishay Intertechnologies
|
$0.4578 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 5 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 77 µA | 20 % | POLARIZED | 20 % | 35 V | 415 mA | 0.12 | WIRE | Vishay | ||
|
MAL213661101E3
Vishay Intertechnologies
|
$0.4739 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 50 µA | 20 % | POLARIZED | 20 % | 50 V | 240 mA | 0.10 | WIRE | Vishay | ||
|
MAL213631101E3
Vishay Intertechnologies
|
$0.5122 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | MATTE TIN | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 50 µA | 20 % | POLARIZED | 20 % | 50 V | 240 mA | 0.10 | WIRE | Vishay | ||
|
MAL213665471E3
Vishay Intertechnologies
|
$0.5632 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 5 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 75 µA | 20 % | POLARIZED | 20 % | 16 V | 522.9 mA | 0.16 | WIRE | Vishay | ||
|
MAL213669479E3
Vishay Intertechnologies
|
$0.5960 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 5 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 47 µA | 20 % | POLARIZED | 20 % | 100 V | 157.5 mA | 0.07 | WIRE | Vishay | ||
|
MAL213664102E3
Vishay Intertechnologies
|
$0.6325 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 5 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 100 µA | 20 % | POLARIZED | 20 % | 10 V | 700 mA | 0.19 | WIRE | Vishay | ||
|
MAL213658479E3
Vishay Intertechnologies
|
$0.6504 | Yes | Active | NO | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | BULK | MATTE TIN | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 30 µA | 20 % | POLARIZED | 20 % | 63 V | 133 mA | 0.10 | WIRE |