Filter Your Search
1 - 1 of 1 results
|
136D566X0030C0E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 56 µF | 30 V | 800 mA | 20 % | 2.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 2 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | MATTE TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 |