Filter Your Search
1 - 4 of 4 results
|
136D106X9100C2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 800 mA | 10 % | 2.99 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 3 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | MATTE TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | ||
|
136D106X9100C3E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 800 mA | 10 % | 2.99 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 3 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | MATTE TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | ||
|
136D106X9100C2
Vishay Intertechnologies
|
Check for Price | No | No | Active | 10 µF | 100 V | 800 mA | 10 % | 2.99 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | ||
|
136D106X9100C0E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 800 mA | 10 % | 2.99 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 3 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | MATTE TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 |