Filter Your Search
1 - 1 of 1 results
|
135D826X0050T2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 82 µF | 50 V | 546 mA | 20 % | 2.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 2 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 10.31 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |