Filter Your Search
1 - 4 of 4 results
|
135D477X9030T6
Vishay Intertechnologies
|
$78.3910 | No | No | Active | 470 µF | 30 V | 585 mA | 10 % | 1.8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | |||||
|
135D477X9030T6E3
Vishay Intertechnologies
|
$80.1296 | Yes | Yes | Active | 470 µF | 30 V | 585 mA | 10 % | 1.8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 10.31 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | |||||
|
135D477X9030T6
Vishay Sprague
|
Check for Price | No | Transferred | 470 µF | 30 V | 1.5 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | Vishay | |||||||||
|
135D477X9030T6E3
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | Vishay | 8532.21.0020 |