Filter Your Search
1 - 4 of 4 results
|
135D336X9075F6E3
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
135D336X9075F6E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 33 µF | 75 V | 390 mA | 10 % | 4.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 7.92 mm | 16.28 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | |||||
|
135D336X9075F6
Vishay Intertechnologies
|
Check for Price | No | No | Active | 33 µF | 75 V | 390 mA | 10 % | 4.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | |||||
|
135D336X9075F6
Vishay Sprague
|
Check for Price | No | Transferred | 33 µF | 75 V | 1 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | compliant | EAR99 | VISHAY SPRAGUE | , |