Filter Your Search
1 - 2 of 2 results
|
135D307X9030K6
Vishay Intertechnologies
|
$90.4401 | No | No | Active | 300 µF | 30 V | 760.5 mA | 10 % | 1.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
135D307X9030K6
Vishay Sprague
|
Check for Price | No | Transferred | 300 µF | 30 V | 1.95 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 |