Filter Your Search
1 - 10 of 87 results
|
135D227X0008F2
Vishay Intertechnologies
|
$53.3197 | No | No | Active | 220 µF | 8 V | 534.3 mA | 20 % | 2.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
135D227X0030F6
Vishay Intertechnologies
|
$54.4193 | No | No | Active | 220 µF | 30 V | 468 mA | 20 % | 2.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
135D227X9030F6
Vishay Intertechnologies
|
$55.6879 | No | No | Active | 220 µF | 30 V | 468 mA | 10 % | 2.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
135D227X9030F2
Vishay Intertechnologies
|
$57.0027 | No | No | Active | 220 µF | 30 V | 468 mA | 10 % | 2.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
135D227X9060T6
Vishay Intertechnologies
|
$57.9102 | No | No | Active | 220 µF | 60 V | 546 mA | 10 % | 1.8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||
|
135D227X9030F6E3
Vishay Intertechnologies
|
$61.7834 | Yes | Yes | Active | 220 µF | 30 V | 468 mA | 10 % | 2.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||
|
135D227X0060T6
Vishay Intertechnologies
|
$67.2743 | No | No | Active | 220 µF | 60 V | 546 mA | 20 % | 1.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
135D227X9075K2
Vishay Intertechnologies
|
$87.3894 | No | No | Active | 220 µF | 75 V | 702 mA | 10 % | 1.8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 10 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||
|
135D227X0075K6
Vishay Intertechnologies
|
$98.3282 | No | No | Active | 220 µF | 75 V | 702 mA | 20 % | 1.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 10 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
135D227X0075K2
Vishay Intertechnologies
|
$106.3403 | No | No | Active | 220 µF | 75 V | 702 mA | 20 % | 1.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 10 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |