Filter Your Search
1 - 10 of 33,424 results
|
135V-6R57-AB20Q
RCD Components Inc
|
Check for Price | No | Active | 6.57 Ω | 0.05 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-8R16-AT601W
RCD Components Inc
|
Check for Price | Yes | Active | 8.16 Ω | 0.05 % | 3 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-R249-ATQ
RCD Components Inc
|
Check for Price | No | Active | 249 mΩ | 0.05 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
135V-1201-AB601Q
RCD Components Inc
|
Check for Price | No | Active | 1.2 kΩ | 0.05 % | 3 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-2232-AB20W
RCD Components Inc
|
Check for Price | Yes | Active | 22.3 kΩ | 0.05 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-3740-AT20
RCD Components Inc
|
Check for Price | Active | 374 Ω | 0.05 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135V-8760-AT301
RCD Components Inc
|
Check for Price | Active | 876 Ω | 0.05 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135V-1891-AT50W
RCD Components Inc
|
Check for Price | Yes | Active | 1.89 kΩ | 0.05 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-2210-AB50
RCD Components Inc
|
Check for Price | Active | 221 Ω | 0.05 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135V-24R9-AB90Q
RCD Components Inc
|
Check for Price | No | Active | 24.9 Ω | 0.05 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |