Filter Your Search
1 - 10 of 33,424 results
|
135V-1740-AB301Q
RCD Components Inc
|
Check for Price | No | Active | 174 Ω | 0.05 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-7591-AT90Q
RCD Components Inc
|
Check for Price | No | Active | 7.59 kΩ | 0.05 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-1R05-AT90Q
RCD Components Inc
|
Check for Price | No | Active | 1.05 Ω | 0.05 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-2612-AB
RCD Components Inc
|
Check for Price | Active | 26.1 kΩ | 0.05 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
135V-3R70-AB50Q
RCD Components Inc
|
Check for Price | No | Active | 3.7 Ω | 0.05 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | ||||
|
135V-43R2-AT90Q
RCD Components Inc
|
Check for Price | No | Active | 43.2 Ω | 0.05 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-58R3-AT90Q
RCD Components Inc
|
Check for Price | No | Active | 58.3 Ω | 0.05 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-R010-AB301
RCD Components Inc
|
Check for Price | Active | 10 mΩ | 0.05 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135V-R143-AB50Q
RCD Components Inc
|
Check for Price | No | Active | 143 mΩ | 0.05 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-R234-AB301
RCD Components Inc
|
Check for Price | Active | 234 mΩ | 0.05 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |