Filter Your Search
1 - 1 of 1 results
|
135ER-1240-ATW
RCD Components Inc
|
Check for Price | Yes | Active | 124 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |