Parametric results for: 135E-R100-FB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 135er100fb
Select parts from the table below to compare.
Compare
Compare
135E-R100-FB
RCD Components Inc
Check for Price Active 100 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
135E-R100-FBW
RCD Components Inc
Check for Price Yes Active 100 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
135E-R100-FBQ
RCD Components Inc
Check for Price No Active 100 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80