Filter Your Search
1 - 1 of 1 results
|
135D905X9125F2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 9 µF | 125 V | 294.45 mA | 10 % | 7.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |