Parametric results for: 135D606X9050T32MH under Tantalum Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: 135d606x9050t
Select parts from the table below to compare.
Compare
Compare
135D606X9050T6
Vishay Intertechnologies
Check for Price No No Active 60 µF 50 V 520.65 mA 10 % 2.9 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e0 200 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X9050T6
Vishay Sprague
Check for Price No Transferred 60 µF 50 V 1.285 A 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 135D STANDARD: MIL-C-39006/22 e0 MIL-C-39006/25 200 °C -55 °C 2 TUBULAR PACKAGE TRAY NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99
135D606X9050T0E3
Vishay Intertechnologies
Check for Price Yes Yes Active 60 µF 50 V 520.65 mA 10 % 2.9 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO TIN WIRE 9.53 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X9050T2
Vishay Sprague
Check for Price No Transferred 60 µF 50 V 1.285 A 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 135D STANDARD: MIL-C-39006/22 e0 MIL-C-39006/25 200 °C -55 °C 2 TUBULAR PACKAGE TRAY NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99
135D606X9050T0
Vishay Intertechnologies
Check for Price No No Active 60 µF 50 V 520.65 mA 10 % 2.9 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 9.53 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X9050T6E3
Vishay Intertechnologies
Check for Price Yes Yes Active 60 µF 50 V 520.65 mA 10 % 2.9 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e3 200 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO TIN WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X9050T0
Vishay Sprague
Check for Price No Transferred 60 µF 50 V 1.285 A 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 135D STANDARD: MIL-C-39006/22 e0 MIL-C-39006/25 200 °C -55 °C 2 TUBULAR PACKAGE TRAY NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99
135D606X9050T2E3
Vishay Intertechnologies
Check for Price Yes Yes Active 60 µF 50 V 520.65 mA 10 % 2.9 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO TIN WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X9050T60
Vishay Intertechnologies
Check for Price Active 60 µF 50 V 625 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR e0 200 °C -55 °C 2 TUBULAR PACKAGE TR NO TIN LEAD WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99
135D606X9050T2
Vishay Intertechnologies
Check for Price No No Active 60 µF 50 V 520.65 mA 10 % 2.9 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99