Parametric results for: 135D606X0050T32M under Tantalum Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: 135d606x0050t
Select parts from the table below to compare.
Compare
Compare
135D606X0050T0
Vishay Sprague
Check for Price Buy No Transferred 60 µF 50 V 1.285 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 135D STANDARD: MIL-C-39006/22 e0 MIL-C-39006/25 200 °C -55 °C 2 TUBULAR PACKAGE TRAY NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99
135D606X0050T2
Vishay Intertechnologies
Check for Price Buy No No Active 60 µF 50 V 520.65 mA 20 % 2.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X0050T6E3
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 60 µF 50 V 520.65 mA 20 % 2.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e3 200 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO TIN WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X0050T0
Vishay Intertechnologies
Check for Price Buy No No Active 60 µF 50 V 520.65 mA 20 % 2.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 9.53 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X0050T2E3
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 60 µF 50 V 520.65 mA 20 % 2.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO TIN WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X0050T2
Vishay Sprague
Check for Price Buy No Transferred 60 µF 50 V 1.285 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 135D STANDARD: MIL-C-39006/22 e0 MIL-C-39006/25 200 °C -55 °C 2 TUBULAR PACKAGE TRAY NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99
135D606X0050T8
Vishay Intertechnologies
Check for Price Buy No No Active 60 µF 50 V 520.65 mA 20 % 2.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e0 200 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 9.53 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X0050T6
Vishay Intertechnologies
Check for Price Buy No No Active 60 µF 50 V 520.65 mA 20 % 2.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e0 200 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X0050T0E3
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 60 µF 50 V 520.65 mA 20 % 2.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO TIN WIRE 9.53 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
135D606X0050T6
Vishay Sprague
Check for Price Buy No Transferred 60 µF 50 V 1.285 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 135D STANDARD: MIL-C-39006/22 e0 MIL-C-39006/25 200 °C -55 °C 2 TUBULAR PACKAGE TRAY NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99