Filter Your Search
1 - 2 of 2 results
|
135D476X0010C0
Vishay Sprague
|
Check for Price | No | Transferred | 47 µF | 10 V | 855 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | 750 nA | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||
|
135D476X0010C0
Vishay Intertechnologies
|
Check for Price | No | No | Active | 47 µF | 10 V | 333.45 mA | 20 % | 3.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |