Filter Your Search
1 - 3 of 3 results
|
135D227X0008F6
Vishay Intertechnologies
|
Check for Price | No | No | Active | 220 µF | 8 V | 534.3 mA | 20 % | 2.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
135D227X0008F6
Vishay Sprague
|
Check for Price | No | Transferred | 220 µF | 8 V | 1.32 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
135D227X0008F6E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 220 µF | 8 V | 534.3 mA | 20 % | 2.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |