Filter Your Search
1 - 10 of 2,682 results
|
13547
HELUKABEL
|
$3.3428 | Yes | Active | 80 °C | -40 °C | STRANDED | HELUKABEL GMBH | unknown | MACHINE AND PLANT ENGINEERING, SHIPBUILDING, NEWABLE ENERGY | CE; CSA; EAC; UL | BARE COPPER | WIRE AND CABLE | 1.5 mm2 | 7.3 mm | POLYMER | POLYMER | 3 | 300 V | YES | 16 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||
|
13549
HELUKABEL
|
$3.8616 | Yes | Active | 80 °C | -40 °C | STRANDED | HELUKABEL GMBH | unknown | MACHINE AND PLANT ENGINEERING, SHIPBUILDING, NEWABLE ENERGY | CE; CSA; EAC; UL | BARE COPPER | WIRE AND CABLE | 1.5 mm2 | 7.9 mm | POLYMER | POLYMER | 4 | 300 V | YES | 16 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||
|
13541
HELUKABEL
|
$9.5139 | Yes | Active | 80 °C | -40 °C | STRANDED | HELUKABEL GMBH | unknown | MACHINE AND PLANT ENGINEERING, SHIPBUILDING, NEWABLE ENERGY | CE; CSA; EAC; UL | BARE COPPER | WIRE AND CABLE | 1 mm2 | 11.2 mm | POLYMER | POLYMER | 12 | 300 V | YES | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||
|
13545
HELUKABEL
|
$15.6054 | Yes | Active | 80 °C | -40 °C | STRANDED | HELUKABEL GMBH | unknown | MACHINE AND PLANT ENGINEERING, SHIPBUILDING, NEWABLE ENERGY | CE; CSA; EAC; UL | BARE COPPER | WIRE AND CABLE | 1 mm2 | 15.8 mm | POLYMER | POLYMER | 25 | 300 V | YES | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||
|
13543
HELUKABEL
|
$15.8560 | Yes | Active | 80 °C | -40 °C | STRANDED | HELUKABEL GMBH | unknown | MACHINE AND PLANT ENGINEERING, SHIPBUILDING, NEWABLE ENERGY | CE; CSA; EAC; UL | BARE COPPER | WIRE AND CABLE | 1 mm2 | 13.2 mm | POLYMER | POLYMER | 18 | 300 V | YES | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||
|
135480-3
TE Connectivity
|
$79.6891 | Yes | Active | TE CONNECTIVITY LTD | unknown | 2 AWG | TE Connectivity | UL | RING TERMINAL | 33.6 mm2 | |||||||||||||||||||||||||||||||||||||||||||
|
1354.17.0001
HUBER+SUHNER
|
$193.6998 | Yes | Active | HUBER+SUHNER AG | compliant | HUBER & SUHNER | 2019-07-05 | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |||||||||||||||||||||||||||||||||||||||||||||
|
RBEF013540R00KFB00
Vishay Intertechnologies
|
$218.9649 | Yes | Active | 40 Ω | 10 % | 135 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | 73.4847 V | 415 °C | -55 °C | Tubular | 2 | BULK | LUG | 19.05 mm | 127 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
135-4R22-FTQ
RCD Components Inc
|
Check for Price | No | Active | 4.22 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 140 V | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 790 µm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
135-4R7-HB50
RCD Components Inc
|
Check for Price | Active | 4.7 Ω | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 812 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |