Filter Your Search
1 - 1 of 1 results
|
135-R18-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 180 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 140 V | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 790 µm | 34.93 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |