Filter Your Search
1 - 2 of 2 results
|
135-5760-FB
RCD Components Inc
|
Check for Price | Active | 576 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
135-5760-FBQ
RCD Components Inc
|
Check for Price | No | Active | 576 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 140 V | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 790 µm | 34.93 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |