Filter Your Search
1 - 2 of 2 results
|
135-51R7-AB20
RCD Components Inc
|
Check for Price | Active | 51.7 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135-51R7-AB20Q
RCD Components Inc
|
Check for Price | No | Active | 51.7 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |