Filter Your Search
1 - 2 of 2 results
|
1331-221J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 150 mΩ | 5 % | YES | 545 mA | 330 MHz | IRON | 45 | 3313 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | compliant | EAR99 | 8504.50.80.00 | |||
|
M1331-221J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 150 mΩ | 5 % | YES | 25 MHz | 545 mA | 330 MHz | IRON | 45 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |