Filter Your Search
1 - 10 of 16 results
|
132-13SMJLD
Coilcraft Inc
|
$2.0347 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 5 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
132-13SMGLB
Coilcraft Inc
|
$2.4301 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
132-13SMGTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMJLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 5 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
132-13SMGTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMJSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 5 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4226 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMJTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 5 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMJSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 5 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4226 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMG
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | AIR | 95 | 4225 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Flat Top | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | FLAT | 7.98 mm | 5.97 mm | 10.55 mm | 6.35 mm | COILCRAFT INC | 4225 | compliant | EAR99 | 8504.50.80.00 | |||||
|
132-13SM
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 5 % | YES | 50 MHz | 800 MHz | AIR | 95 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |