Filter Your Search
1 - 7 of 7 results
Select Parts | Part Number |
---|
|
132-13SMGLB
Coilcraft Inc
|
||
|
132-13SMGTD
Coilcraft Inc
|
||
|
132-13SMGTB
Coilcraft Inc
|
||
|
132-13SMG
Coilcraft Inc
|
||
|
132-13SMGLD
Coilcraft Inc
|
||
|
132-13SMGSB
Coilcraft Inc
|
||
|
132-13SMGSD
Coilcraft Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Spacing
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | |||
Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | |||
No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | AIR | 95 | 4225 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Flat Top | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | FLAT | 7.98 mm | 5.97 mm | 10.55 mm | 6.35 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4226 | compliant | EAR99 | 8504.50.80.00 | |||
No | No | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4226 | compliant | EAR99 | 8504.50.80.00 |
|
132-13SMGLB
Coilcraft Inc
|
$2.6019 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
132-13SMGTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMGTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMG
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | AIR | 95 | 4225 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Flat Top | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | FLAT | 7.98 mm | 5.97 mm | 10.55 mm | 6.35 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
132-13SMGLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
132-13SMGSB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4226 | compliant | EAR99 | 8504.50.80.00 | ||||
|
132-13SMGSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 30 mΩ | 2 % | YES | 50 MHz | 3 A | 800 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4226 | compliant | EAR99 | 8504.50.80.00 |