Filter Your Search
1 - 10 of 340 results
|
RLB0913-220K
Bourns Inc
|
$0.4284 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 70 mΩ | 10 % | NO | 1 kHz | 2.55 A | 9.2 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 2.52 MHZ | e1 | 125 °C | -55 °C | Radial | 2 | Radial | Tray | CYLINDRICAL PACKAGE | TIN SILVER COPPER | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 8.5 mm | 12.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||||||
|
SRU2013-220Y
Bourns Inc
|
$0.5728 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 880 mΩ | 30 % | YES | 100 kHz | 400 mA | 25 MHz | Ferrite | 1111 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.8 mm | 2.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 1111 | ||||||||||||||||||||||||||
|
7447713220
Wurth Elektronik
|
$1.7375 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 133 mΩ | 20 % | YES | 100 kHz | 1.7 A | 17.5 MHz | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | e2 | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | 3939 | |||||||||||||||||||||||||
|
132-20SMJLD
Coilcraft Inc
|
$2.0347 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 538 nH | 90 mΩ | 5 % | YES | 50 MHz | 2 A | 490 MHz | Air | 87 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 4124 | ||||||||||||||||||||||||
|
132-20SMGLB
Coilcraft Inc
|
$2.4301 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 538 nH | 90 mΩ | 2 % | YES | 50 MHz | 2 A | 490 MHz | Air | 87 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 4124 | ||||||||||||||||||||||||
|
744313220
Wurth Elektronik
|
$3.9652 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 5.7 mΩ | 20 % | YES | 100 kHz | 14 A | 40 MHz | POWER INDUCTOR | 1 | NO | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | WRAPAROUND | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||||||||||||||||||||||||||||||
|
74434301213220
Wurth Elektronik
|
$7.6489 | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 50 mΩ | 15 % | YES | 100 kHz | 4 A | 5151 | HIGH CURRENT INDUCTOR | 2 | NO | DC RESISTANCE IS MEASURED AT 10% TOLERAN... more | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | QUAD | WRAPAROUND | 13 mm | 12.85 mm | 12.85 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
132203-12
Amphenol Corporation
|
$18.7856 | Yes | Active | AMPHENOL CORP | compliant | Amphenol | 0.411 inch | 0.926 inch | JACK | RF SMA CONNECTOR | COAX | NATURAL | POLYTETRAFLUOROETHYLENE | LOCKING | RIGHT ANGLE | BOARD AND PANEL | 1 | YES | GOLD | BRASS | 0.155 inch | SOLDER | 1 | ||||||||||||||||||||||||||||||||||||||||
|
SRU6013-220Y
Bourns Inc
|
$51.3431 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 325 mΩ | 30 % | YES | 100 kHz | 950 mA | 22 MHz | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 1.4 mm | 6.5 mm | 6.2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 2624 | ||||||||||||||||||||||||||
|
MLRF3013-220K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 10 % | YES | 25 MHz | 1.04 A | 510 MHz | PHENOLIC | 33 | 3013 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-83446/31 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 3.68 mm | 8.26 mm | 3.18 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 3013 |