Filter Your Search
1 - 4 of 4 results
|
91601-316ALF
Amphenol FCi
|
$1.6745 | Yes | Yes | Active | 16 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 1.5 N | 100 kΩ | 0.3 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.276 inch | 1.52 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
91601-316ALF
Amphenol Communications Solutions
|
$2.1050 | Yes | Active | 16 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 1.5 N | 100 kΩ | 0.3 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.276 inch | 1.52 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 16 | ||||||
|
10131931-316ALF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 1 | 2 mm | 2 | 2 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6 mm | 7.87u inch | SURFACE MOUNT | 0.079 inch | 0.236 inch | 1.26 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10131921-316ALF
Amphenol FCi
|
Check for Price | Active | 16 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.9972 mm | 7.87u inch | SOLDER | 0.157 inch | 0.091 inch | 0.63 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 |