Filter Your Search
1 - 10 of 160 results
|
13162000
Lapp Group
|
$0.2705 | Yes | Active | MALE | STRAIGHT | FINISH: SILVER | 21 AWG | 26 AWG | NO | NO | NO | MACHINED | ROUND PIN-SOCKET | LAPP GROUP PVT LTD | compliant | CSA; UL | CONTACT | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||
|
54122-813-16-2050R
Amphenol Communications Solutions
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.807 inch | 0.8 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10121750-1316204LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10121750-1316208LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54122-413-16-2000R
Amphenol Communications Solutions
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.787 inch | 0.8 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
54112-413162000LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.787 inch | 0.8 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
54112-413-16-2050
Amphenol FCi
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.807 inch | 0.8 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
211-31620-6008
Thomas & Betts
|
Check for Price | Obsolete | 16 | 1 | 2.54 mm | 2 | 2 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | 500VDC V | NO | 1 GΩ | POLARIZED HOUSING | YES | YES | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | NON-THREADED | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.457 inch | 0.114 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
54122-113-16-2000RLF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.787 inch | 0.8 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
54122-413-16-2050RLF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.807 inch | 0.8 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |