Filter Your Search
1 - 2 of 2 results
|
130-D20-428
Winchester Interconnect
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | GOLD (30) OVER NICKEL (100) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.11 inch | 1.998 inch | 0.181 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||
|
130D20428
Kings Electronics
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | KINGS ELECTRONICS CO INC | unknown | EAR99 | 8536.69.40.40 |